DEP 128128C3-RGB (A-TOUCH) | Display Elektronik
OLED Display DEP 128128C3-RGB (A-TOUCH)1,5" - 128x128, PM-OLED, Full-Colour-RGB, 4-Wire-R
Order No.: 73S0240
EAN: 4099891978051
MPN:
DEP 128128C3-RGB (A-TOUCH)
Unit Price (€ / pc.)
39.6151 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard OLED Display, DEP 128128C3-RGB (A-TOUCH), Display Elektronik
Features
- Full-Colour-RGB
- SSD1351 Controller
Technical specifications
Display | 128 x 128 Zeichen | |
Version | mit Touch-Funktion | |
Viewing area (width) | 26.86 mm | |
Viewing range (height) | 26.86 mm | |
Width | 33.5 mm | |
Thickness | 2.61 mm | |
Shell size | 33,5 x 71,5 x 2,1 mm | |
type of backlight | OLED | |
Background color | RGB | |
Height | 33.5 mm | |
IC controller/driver | SSD1351 kompatibel | |
Lifetime | 14,000 Stunden | |
Light intensity typ. | 70 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |