DEP 128128E1-W | Display Elektronik
OLED Display DEP 128128E1-W1,5" - ROUND OLED, 128x128, PM-OLED, White
Order No.: 73S0241
EAN: 4099891978068
MPN:
DEP 128128E1-W
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 128128E1-W, Display Elektronik
Features
- Active Area: Ø30.0 mm
- Display Mode: Passive Matrix
- Duty: 1/128
- Display Color: White
Technical specifications
Display | 128 x 128 Zeichen | |
Viewing area (width) | 30 mm | |
Viewing range (height) | 30 mm | |
Width | 37.18 mm | |
Thickness | 2.05 mm | |
Shell size | 37,18 x 41,23 x 2,05 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 41.23 mm | |
IC controller/driver | SSD1327 kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, I²C, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |