DEP 160128A1-RGB | Display Elektronik
OLED Display DEP 160128A1-RGB1,8" - 160x128, PM-OLED, Full-Colour-RGB
Order No.: 73S0248
EAN: 4099891978136
MPN:
DEP 160128A1-RGB
Unit Price (€ / pc.)
33.4271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard OLED Display, DEP 160128A1-RGB, Display Elektronik
Features
- Full-Colour-RGB
- SSD1353 Controller
Technical specifications
Display | 160 x 128 Zeichen | |
Viewing area (width) | 35.02 mm | |
Viewing range (height) | 28.01 mm | |
Width | 42.7 mm | |
Thickness | 2.03 mm | |
Shell size | 42,7 x 65 x 2,03 mm | |
type of backlight | OLED | |
Background color | RGB | |
Height | 33.4 mm | |
IC controller/driver | SSD1353 kompatibel | |
Lifetime | 16,000 Stunden | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |