DEP 16102-Y | Display Elektronik
OLED Display DEP 16102-Y1x16 - PM-OLED, Yellow
Order No.: 73S0188
EAN: 4099891977535
MPN:
DEP 16102-Y
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 16102-Y, Display Elektronik
Features
- View Area: 66.00 x 16.00 mm
- Duty: 1/8
- Emitting Color: OLED, Yellow
- Interface: 6800
Technical specifications
Display | 16 x 1 Zeichen | |
Viewing area (width) | 66 mm | |
Viewing range (height) | 16 mm | |
Width | 80 mm | |
Thickness | 6.4 mm | |
Shell size | 80 x 36 x 10 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 36 mm | |
IC controller/driver | HD44780 kompatibel | |
Lifetime | 100,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED | |
Character set | Englisch-Japanisch, Englisch-Europäisch, Englisch-Kyrillisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |