DEP 16204-W | Display Elektronik
OLED Display DEP 16204-W2x16 - PM-OLED, White
Order No.: 73S0192
EAN: 4099891977573
MPN:
DEP 16204-W
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 16204-W, Display Elektronik
Features
- View Area: 99.00 x 24.00 mm
- Duty: 1/16
- Panel type: OLED, white
Technical specifications
Display | 16 x 2 Zeichen | |
Viewing area (width) | 58.22 mm | |
Viewing range (height) | 13.52 mm | |
Width | 68.5 mm | |
Thickness | 2.05 mm | |
Shell size | 68,5 x 17,5 x 2,05 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 17.5 mm | |
IC controller/driver | SSD1311 kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 80 cd | |
Light intensity typ. | 90 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, I²C, SPI | |
Technology | OLED | |
Character set | Englisch-Japanisch, Englisch-Europäisch, Englisch-Kyrillisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |