DEP 20401-Y | Display Elektronik
OLED-PLED Display 4x20 - PM-OLED Yellow DEP 20401-Y
Order No.: 71S218
EAN: 4099879007353
MPN:
DEP 20401-Y
Unit Price (€ / pc.)
32.0110 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Display | 20 x 4 Zeichen | |
Viewing area (width) | 77 mm | |
Viewing range (height) | 25.2 mm | |
Width | 98 mm | |
Thickness | 6.3 mm | |
Shell size | 98 x 60 x 10 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 60 mm | |
IC controller/driver | HD44780 kompatibel | |
Lifetime | 100,000 Stunden | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED | |
Character height | 4.75 mm | |
Character set | Englisch-Japanisch, Englisch-Europäisch, Englisch-Kyrillisch |
Download
Logistics
Customs tariff number | 85312095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |