DEP 256064B-Y | Display Elektronik
OLED Display DEP 256064B-Y3,2" - 256x64, PM-OLED, Yellow
Order No.: 73S0252
EAN: 4099891978174
MPN:
DEP 256064B-Y
Unit Price (€ / pc.)
84.2877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Standard OLED Display, DEP 256064B-Y, Display Elektronik
Features
- Full-Colour-Yellow
- SSD1322 Controller
Technical specifications
Display | 256 x 64 Zeichen | |
Viewing area (width) | 79.09 mm | |
Viewing range (height) | 19.76 mm | |
Width | 87.4 mm | |
Thickness | 2.01 mm | |
Shell size | 87,4 x 64,5 x 2,01 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 28.5 mm | |
IC controller/driver | SSD1322 kompatibel | |
Lifetime | 30,000 Stunden | |
Light intensity typ. | 80 cd | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |