DEP 256064C-W | Display Elektronik
OLED Display DEP 256064C-W3,1" - 256x64, PM-OLED, White
Order No.: 73S0253
EAN: 4099891978181
MPN:
DEP 256064C-W
Unit Price (€ / pc.)
44.5655 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 256064C-W, Display Elektronik
Features
- Active Area: 76.778 x 19.178 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: White
Technical specifications
Display | 256 x 64 Zeichen | |
Viewing area (width) | 76.78 mm | |
Viewing range (height) | 19.18 mm | |
Width | 88 mm | |
Thickness | 2.05 mm | |
Shell size | 88 x 27,8 x 2,05 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 27.8 mm | |
IC controller/driver | SSD1322 kompatibel | |
Lifetime | 20,000 Stunden | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |