DEP 256064F-Y | Display Elektronik
OLED Display DEP 256064F-Y2,1" - 256x64, PM-OLED, Yellow
Order No.: 73S0257
EAN: 4099891978228
MPN:
DEP 256064F-Y
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 256064F-Y, Display Elektronik
Features
- Active Area: 51.18 x 12.78 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: Yellow
Technical specifications
Display | 256 x 64 Zeichen | |
Viewing area (width) | 51.18 mm | |
Viewing range (height) | 12.78 mm | |
Width | 60.5 mm | |
Thickness | 1.6 mm | |
Shell size | 60,5 x 19 x 1,61 mm | |
type of backlight | OLED | |
Background color | gelb | |
Height | 19 mm | |
IC controller/driver | SSD1362Z kompatibel | |
Lifetime | 50,000 Stunden | |
Light intensity min. | 100 cd | |
Light intensity typ. | 120 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU, I²C, SPI | |
Technology | OLED |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |