DEP 40201-W | Display Elektronik
OLED Display DEP 40201-W2x40 - PM-OLED, White
Order No.: 73S0199
EAN: 4099891977641
MPN:
DEP 40201-W
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Leadtime: 1 Week **
OLED Module, DEP 40201-W, Display Elektronik
Features
- View Area: 154.40 x 16.50 mm
- Duty: 1/16
- Emitting Color: OLED, white
Technical specifications
Display | 40 x 2 Zeichen | |
Viewing area (width) | 154.4 mm | |
Viewing range (height) | 16.5 mm | |
Width | 182 mm | |
Thickness | 6.3 mm | |
Shell size | 182 x 38,5 x 9,3 mm | |
type of backlight | OLED | |
Background color | weiß | |
Height | 38.5 mm | |
IC controller/driver | HD44780 kompatibel | |
Lifetime | 50,000 Stunden | |
Light intensity min. | 60 cd | |
Light intensity typ. | 80 cd | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
MPU interface | 8-Bit-MCU | |
Technology | OLED | |
Character set | Englisch-Japanisch, Englisch-Europäisch, Englisch-Kyrillisch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |