DE CB-240240A VMH-PW-N | Display Elektronik

Display, Control Button, DE CB-240240A VMH-PW-N240x240, IPS-TFT, CONTROL BUTTON, Ø46mm, RGB, MCU-

Order No.: 73S0517
EAN: 4099891980825
MPN:
DE CB-240240A VMH-PW-N
Display Elektronik
DE CB-240240A VMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
34.7837 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
34.7837 €
Technical specifications
Auflösung 240 x 240
Ausführung Steuertaste
max. Temperatur 70 °C
min. Temperatur -20 °C
Technologie IPS - Transmissive
Logistics
Ursprungsland CN
Zolltarifnummer 85249100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes