DE CB-240240B VMH-PW-N | Display Elektronik

TFT module, Ø 46mm, 240 x 240, DE CB-240240B VMH-PW-N

Order No.: 73S0518
EAN: 4099891980832
MPN:
DE CB-240240B VMH-PW-N
Image may differ
Unit Price (€ / pc.)
34.7837 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,113.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
32 pcs.
34.7837 €

Control button, DE CB-240240B VMH-PW-N, Display Elektronik

DE CB-240240B VMH-PW-N series module is a module that perfectly combines the display screen, encoder, push button and status LED into a rotating button display. The unique innovative structure and exquisite manufacturing process of the module make it have excellent reliability and excellent control experience. It is applicable to the demand of rotating button control in many industrial applications of electronic products.

Features

  • Annular status LED indicator
  • Integral push button
  • Three point standard screw installation
Technical specifications
Resolution 240 x 240
screen diagonal Ø 46mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes