DEM 080160A VMH-PW-N | Display Elektronik
TFT-Modul DEM 080160A VMH-PW-N0,96"-TFT, 80xRGBx160, IPS-transmissive, 500cd/m2,
TFT Module, DEM 080160A VMH-PW-N, Display Elektronik
DEM 080160A VMH-PW-N is a color active matrix thin film transistor (TFT) liquid crystal empty cell. This model is composed of amorphous silicon TFT as a switching device. It is a transmissive IPS type display operating in the normally black mode. This TFT LCD has a 0.96-inch diagonally measured active display area with 80 x 160 dot (80 horizontal by 160 vertical pixel) resolution. Each pixel is divided into Red, Green, Blue dots which are arranged in vertical stripes.
Resolution | 80 x 160 | |
Viewing area (width) | 21.7 mm | |
Viewing range (height) | 10.8 mm | |
screen diagonal | 0,96"/2,4 cm | |
Shell size | 13,5 x 27,95 x 1,54 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Country of origin | CN |
Customs tariff number | 85249100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |