DEM 080160B VMH-PW-N | Display Elektronik
TFT module, 0.96"/2.4 cm, 80 x 160, DEM 080160B VMH-PW-N
Order No.: 73S0260
EAN: 4099891978259
MPN:
DEM 080160B VMH-PW-N
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Module, DEM 080160B VMH-PW-N, Display Elektronik
Features
- LCD Type: IPS TFT
- Interface type: 4W SPI
- Backlight type: 1-Dies White LED
- Touch panel type: Without
Technical specifications
Resolution | 80 x 160 | |
Viewing area (width) | 21.7 mm | |
Viewing range (height) | 10.8 mm | |
screen diagonal | 0,96"/2,4 cm | |
Shell size | 14 x 28 x 2,02 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |