DEM 080160D VMH-PW-N (C-TOUCH) | Display Elektronik
TFT module, 0.96"/2.4 cm, with touch function, 80 x 160, DEM 080160D VMH-PW-N (C-TOUCH)
Order No.: 73S0264
EAN: 4099891978297
MPN:
DEM 080160D VMH-PW-N (C-TOUCH)
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 080160D VMH-PW-N (C-TOUCH), Display Elektronik
Features
- IPS TFT
- Interface type: 4W SPI
- Backlight type: 1-Dies White LED
- Touch panel type: CTP
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 80 x 160 | |
screen diagonal | 0,96"/2,4 cm | |
Viewing range (height) | 10.8 mm | |
Viewing area (width) | 21.7 mm | |
Technology | IPS - Transmissive | |
Shell size | 18,7 x 31,9 x 2,72 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |