DEM 096096A VMH-PW-N | Display Elektronik
TFT-Modul DEM 096096A VMH-PW-N1,1"-TFT, 96xRGBx96, MVA-transmissive, 440cd/m2, 3
Order No.: 73S0265
EAN: 4099891978303
MPN:
DEM 096096A VMH-PW-N
Unit Price (€ / pc.)
8.9131 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
392 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
TFT Module, DEM 096096A VMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver IC and a backlight unit.
Technical specifications
Resolution | 96 x 96 | |
Viewing area (width) | 19.87 mm | |
Viewing range (height) | 19.87 mm | |
screen diagonal | 1,1"/2,8 cm | |
Shell size | 25,37 x 28,15 x 2,4 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |