DEM 1024600G1 TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 7"/17.8 cm, with touch function, 1024 x 600, DEM 1024600G1 TMH-PW-N (A-TOUCH)
Order No.: 73S0475
EAN: 4099891980405
MPN:
DEM 1024600G1 TMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
56.4655 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 1024600G1 TMH-PW-N (A-TOUCH), Display Elektronik
TFT 7.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module, it is usually designed for industrial application and this module follows RoHs.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 1024 x 600 | |
screen diagonal | 7"/17,8 cm | |
Viewing range (height) | 154.21 mm | |
Viewing area (width) | 85.92 mm | |
Technology | TN - Transmissive | |
Shell size | 164,8 x 99,8 x 7,15 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |