DEM 1024600J VMH-PW-N | Display Elektronik
TFT module, 7"/17.8 cm, 1024 x 600, DEM 1024600J VMH-PW-N
Order No.: 73S0480
EAN: 4099891980450
MPN:
DEM 1024600J VMH-PW-N
Unit Price (€ / pc.)
64.379 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 1024600J VMH-PW-N, Display Elektronik
DEM 102460J VMH-PW-N is 7.0” color TFT (Thin Film Transistor) liquid crystal display composed of a TFT-LCD module, a driver circuit and a back-light unit. By applying 1024×600 images are displayed on the 7.0” diagonal screen. Display 16.7M colors by R.G.B signal input.
Features
- 7.0(16:9 diagonal) inch configuration
- RoHS Compliant
Technical specifications
Resolution | 1024 x 600 | |
Viewing area (width) | 85.92 mm | |
Viewing range (height) | 154.21 mm | |
screen diagonal | 7"/17,8 cm | |
Shell size | 165 x 100 x 2,8 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |