DEM 1024600M1 VMH-PW-N (C1-TOUCH) | Display Elektronik

TFT-Modul DEM 1024600M1 VMH-PW-N (C1-TOUCH)7,0"-TFT, 1024xRGBx600, IPS-transmissive, 400cd/m2

Order No.: 73S0486
EAN: 4099891980511
MPN:
DEM 1024600M1 VMH-PW-N (C1-TOUCH)
DEM 1024600M1 VMH-PW-N (C1-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
71.2810 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
28 pcs.
55.2041 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD Module, DEM 1024600M1 VMH-PW-N (C1-TOUCH), Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: All
  • Backlight type: 30-Dies White LED
  • Interface type: LVDS
Technical specifications
Resolution 1024 x 600
Version mit Touch-Funktion
Viewing area (width) 85.92 mm
Viewing range (height) 154.21 mm
screen diagonal 7"/17,8 cm
Shell size 164,9 x 100 x 4,95 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes