DEM 1024600M2 VMH-PW-N (A-TOUCH) | Display Elektronik
TFT-Modul DEM 1024600M2 VMH-PW-N (A-TOUCH)7,0"-TFT, 1024xRGBx600, IPS-transmissive, 900cd/m2
Order No.: 73S0488
EAN: 4099891980535
MPN:
DEM 1024600M2 VMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
65.3310 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
65.33 € *
Price list
Quantity
Price per unit*
1 pcs.
65.3310 €
24 pcs.
57.6793 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 1024600M2 VMH-PW-N (A-TOUCH), Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive
- Interface type: LVDS
- Backlight type: 30-Dies White LED
- Touch panel type: RTP
Technical specifications
Resolution | 1024 x 600 | |
Version | mit Touch-Funktion | |
Viewing area (width) | 85.92 mm | |
Viewing range (height) | 154.21 mm | |
screen diagonal | 7"/17,8 cm | |
Shell size | 164,9 x 100 x 7,05 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |