DEM 1024600N VMX-PW-N (C-TOUCH) | Display Elektronik
TFT module, 9"/22.86 cm, with touch function, 1024 x 600, DEM 1024600N VMX-PW-N (C-TOUCH)
Order No.: 73S0499
EAN: 4099891980641
MPN:
DEM 1024600N VMX-PW-N (C-TOUCH)
Unit Price (€ / pc.)
117.5839 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 1024600N VMX-PW-N (C-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive/Sunlight Readable
- Viewing Direction: All
- Backlight type: 39-Dies White LED
- Interface type: LVDS
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 1024 x 600 | |
screen diagonal | 9"/22,86 cm | |
Viewing range (height) | 196.61 mm | |
Viewing area (width) | 114.15 mm | |
Technology | IPS - Transmissive | |
Shell size | 211,1 x 126,5 x 7,35 mm | |
min. operating temperature | -30 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |