DEM 1024600N VMX-PW-N | Display Elektronik

TFT module, 9"/22.86 cm, 1024 x 600, DEM 1024600N VMX-PW-N

Order No.: 73S0497
EAN: 4099891980627
MPN:
DEM 1024600N VMX-PW-N
DEM 1024600N VMX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
96.5566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,448.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
96.5566 €

LCD Module, DEM 1024600N VMX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight Readable
  • Viewing Direction: All
  • Backlight type: 39-Dies White LED
  • Interface type: LVDS
Technical specifications
Resolution 1024 x 600
Viewing area (width) 114.15 mm
Viewing range (height) 196.61 mm
screen diagonal 9"/22,86 cm
Shell size 211,1 x 126,5 x 5,6 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes