DEM 1024600P VMH-PW-N | Display Elektronik

TFT module, 10.1"/25.7 cm, 1024 x 600, DEM 1024600P VMH-PW-N

Order No.: 73S0500
EAN: 4099891980658
MPN:
DEM 1024600P VMH-PW-N
DEM 1024600P VMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
101.4951 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,217.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
101.4951 €

LCD Module, DEM 1024600P VMH-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight Readable
  • Viewing Direction: All
  • Backlight type: 24-Dies White LED
  • Interface type: RGB
Technical specifications
Resolution 1024 x 600
Viewing area (width) 125.28 mm
Viewing range (height) 222.72 mm
screen diagonal 10,1"/25,7 cm
Shell size 235 x 143 x 5,05 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes