DEM 1024768B VM-PW-N (A-TOUCH) | Display Elektronik
TFT module, 8"/20.32 cm, with touch function, 1024 x 768, DEM 1024768B VM-PW-N (A-TOUCH)
Order No.: 73S0509
EAN: 4099891980740
MPN:
DEM 1024768B VM-PW-N (A-TOUCH)
Unit Price (€ / pc.)
128.7342 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 1024768B VM-PW-N (A-TOUCH), Display Elektronik
This TFT is applied to the 8 Inch XGA 1024 x RGB x 768 Dots (4:3 aspect ratio) supported TFT-LCD module and can display true 16.7M colors (8 bit/ color).The module is designed for OA, Car TV application and other electronic products which require flat panel display of digital signal interface. This module is composed of a 8î TFT-LCD panel, a driver circuit and backlight unit.
Features
- LVDS Receiver 6/8 Bit Interface
- Touch Panel: 4 Wire Resistive Touch
- RoHS Compliant
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 1024 x 768 | |
screen diagonal | 8"/20,32 cm | |
Viewing range (height) | 162.05 mm | |
Viewing area (width) | 121.54 mm | |
Technology | IPS - Transmissive | |
Shell size | 175,7 x 137,85 x 7,1 mm | |
min. operating temperature | -10 °C | |
max. operating temperature | 50 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |