DEM 122250A VRH-FW-N | Display Elektronik

TFT module, 2.12"/5.38 cm, 122 x 250, DEM 122250A VRH-FW-N

Order No.: 73S0268
EAN: 4099891978334
MPN:
DEM 122250A VRH-FW-N
DEM 122250A VRH-FW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
18.2308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,828.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
210 pcs.
18.2308 €

TFT Module, DEM 122250A VRH-FW-N, Display Elektronik

The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a Frontlight Unit.

Technical specifications
Resolution 122 x 250
Viewing area (width) 48.5 mm
Viewing range (height) 23.67 mm
screen diagonal 2,12"/5,38 cm
Shell size 40,27 x 65,1 x 2,49 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Reflective
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes