DEM 128160C TMH-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 1.77"/4.49 cm, with touch function, 128 x 160, DEM 128160C TMH-PW-N (C1-TOUCH)
Order No.: 73S0273
EAN: 4099891978389
MPN:
DEM 128160C TMH-PW-N (C1-TOUCH)
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 128160C TMH-PW-N (C1-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 128 x 160 | |
screen diagonal | 1,77"/4,49 cm | |
Viewing range (height) | 28.03 mm | |
Viewing area (width) | 35.04 mm | |
Technology | TN - Transmissive | |
Shell size | 40,7 x 52,75 x 4,2 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |