DEM 128160C TMH-PW-N | Display Elektronik
TFT display, 1.8"/4.6 cm, 128 x 160, DEM 128160C TMH-PW-N
Order No.: 71S403
EAN: 4099879006820
MPN:
DEM 128160C TMH-PW-N
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: On Request **
TFT-Display, DEM 128160C TMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver IC and a backlight unit.
Technical specifications
Resolution | 128 x 160 | |
Viewing area (width) | 35.04 mm | |
Viewing range (height) | 28.03 mm | |
screen diagonal | 1,8"/4,6 cm | |
Shell size | 34,7 x 46,75 x 2,25 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Display | |
Technology | TFT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |