DEM 168384A VRH | Display Elektronik
TFT module, 2.9"/7.36 cm, 168 x 384, DEM 168384A VRH
Order No.: 73S0275
EAN: 4099891978402
MPN:
DEM 168384A VRH
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 168384A VRH, Display Elektronik
The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs.
Technical specifications
Resolution | 168 x 384 | |
Viewing area (width) | 66.85 mm | |
Viewing range (height) | 29.1 mm | |
screen diagonal | 2,9"/7,36 cm | |
Shell size | 31,1 x 70,95 x 0,85 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Reflective |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |