DEM 1920720C VMX-PW-N | Display Elektronik
TFT module, 12.3"/31.24 cm, 1920 x 720, DEM 1920720C VMX-PW-N
Order No.: 73S0511
EAN: 4099891980764
MPN:
DEM 1920720C VMX-PW-N
Unit Price (€ / pc.)
247.5676 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 1920720C VMX-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 1920 x 720 | |
Viewing area (width) | 109.51 mm | |
Viewing range (height) | 292.03 mm | |
screen diagonal | 12,3"/31,24 cm | |
Shell size | 307 x 125,9 x 10,7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |