DEM 240240A1 VMH-PW-N | Display Elektronik

TFT module, 1.54"/3.91 cm, 240 x 240, DEM 240240A1 VMH-PW-N

Order No.: 73S0277
EAN: 4099891978426
MPN:
DEM 240240A1 VMH-PW-N
DEM 240240A1 VMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
202.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
8.4371 €

TFT Module, DEM 240240A1 VMH-PW-N, Display Elektronik

This TFT is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It iscomposed of a color TFT-LCD panel, driver IC, FPC and a back light unit. The module display area contains 240x240 pixels and can display up to 262K colors.

Technical specifications
Resolution 240 x 240
Viewing area (width) 27.72 mm
Viewing range (height) 27.72 mm
screen diagonal 1,54"/3,91 cm
Shell size 31,5 x 35 x 2,3 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes