DEM 240320A3 TMH-PW-N | Display Elektronik

TFT display 2.2"/5.6 cm, 240 x 320, DEM 240320A3 TMH-PW-N

Order No.: 71S956
EAN: 4099879007001
MPN:
DEM 240320A3 TMH-PW-N
DEM 240320A3 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
16.8028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,024.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
16.8028 €

TFT-Display, DEM 240320A3 TMH-PW-N, Display Elektronik

This 2.2 TFT is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.

Features

  • Size: 2.2 Inch.
  • Display resolution: 320 x RGB x 240 Dots.
  • Module size: 40.3 x 58.1 x 2.85.
  • View direction: 6 O'clock.
Technical specifications
Resolution 240 x 320
Viewing area (width) 33.48 mm
Viewing range (height) 44.64 mm
screen diagonal 2,2"/5,6 cm
Shell size 40,3 x 58,1 x 2,85 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 180 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes