DEM 240320G1 VMH-PW-N | Display Elektronik
TFT-Modul DEM 240320G1 VMH-PW-N2,0"-TFT, 240xRGBx320, IPS-transmissive, 500cd/m2,
Order No.: 73S0280
EAN: 4099891978457
MPN:
DEM 240320G1 VMH-PW-N
Unit Price (€ / pc.)
13.0305 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
210 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
TFT Module, DEM 240320G1 VMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 240 x 320 | |
Viewing area (width) | 40.8 mm | |
Viewing range (height) | 30.6 mm | |
screen diagonal | 2"/5,1 cm | |
Shell size | 35,4 x 48,4 x 2,2 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |