DEM 240320J1 TMH-PW-N | Display Elektronik
TFT display 2.4"/6.1 cm, 240 x 320, DEM 240320J1 TMH-PW-N
Order No.: 71S965
EAN: 4099879007018
MPN:
DEM 240320J1 TMH-PW-N
Unit Price (€ / pc.)
12.7925 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT module, DEM 240320J1 TMH-PW-N, Display Electronic
DEM 240320M TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.
This model is composed of a TFT-LCD module, a driver ICs and a back-light unit.
Technical specifications
Resolution | 240 x 320 | |
Version | TFT display | |
Viewing area (width) | 36.72 mm | |
Viewing range (height) | 48.96 mm | |
screen diagonal | 2.4"/6.1 cm | |
Shell size | 42.72 x 60.26 x 2.65 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Technology | TN - transmissive |
Download
Logistics
Customs tariff number | 85312095 |
MSL | MSL 1 |
Original Packaging | Tray with 175 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |