DEM 240320J4 TMH-PW-N | Display Elektronik

TFT module, 2.4"/6.1 cm, 240 x 320, DEM 240320J4 TMH-PW-N

Order No.: 73S0283
EAN: 4099891978488
MPN:
DEM 240320J4 TMH-PW-N
DEM 240320J4 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
210 pcs.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale

TFT Module, DEM 240320J4 TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Resolution 240 x 320
Viewing area (width) 48.96 mm
Viewing range (height) 36.72 mm
screen diagonal 2,4"/6,1 cm
Shell size 42,72 x 60,26 x 2,65 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes