DEM 240320J5 VMX-PW-N | Display Elektronik
TFT module, 2.4"/6.1 cm, 240 x 320, DEM 240320J5 VMX-PW-N
Order No.: 73S0286
EAN: 4099891978518
MPN:
DEM 240320J5 VMX-PW-N
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 240320J5 VMX-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 240 x 320 | |
Viewing area (width) | 48.96 mm | |
Viewing range (height) | 36.72 mm | |
screen diagonal | 2,4"/6,1 cm | |
Shell size | 42,72 x 60,26 x 2,65 mm | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |