DEM 240320K TMH-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 2.8"/7.1 cm, with touch function, 240 x 320, DEM 240320K TMH-PW-N (C1-TOUCH)
TFT Module, DEM 240320K TMH-PW-N (C1-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit. This TFT Module is having an universal interface pin layout to access all relevant interfaces of the TFT driver IC. It allows to be flexible in case of TFT diver IC changes.
Resolution | 240 x 320 | |
Version | mit Touch-Funktion | |
Viewing area (width) | 57.6 mm | |
Viewing range (height) | 43.2 mm | |
screen diagonal | 2,8"/7,1 cm | |
Shell size | 50 x 75,2 x 4,45 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Country of origin | CN |
Customs tariff number | 85249100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |