DEM 240320K1 TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 2.8"/7.1 cm, with touch function, 240 x 320, DEM 240320K1 TMH-PW-N (A-TOUCH)
Order No.: 73S0290
EAN: 4099891978556
MPN:
DEM 240320K1 TMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 240320K1 TMH-PW-N (A-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit. This TFT Module is having an universal interface pin layout to access all relevant interfaces of the TFT driver IC. It allows to be flexible in case of TFT diver IC changes.
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 240 x 320 | |
screen diagonal | 2,8"/7,1 cm | |
Viewing range (height) | 43.2 mm | |
Viewing area (width) | 57.6 mm | |
Technology | TN - Transmissive | |
Shell size | 50 x 69,2 x 3,7 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |