DEM 240320L TMH-PW-N | Display Elektronik

TFT module, 2.8"/7.1 cm, 240 x 320, DEM 240320L TMH-PW-N

Order No.: 73S0292
EAN: 4099891978570
MPN:
DEM 240320L TMH-PW-N
DEM 240320L TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
22.0388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,181.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
99 pcs.
22.0388 €

TFT Module, DEM 240320L TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, and a backlight unit.

Technical specifications
Resolution 240 x 320
Viewing area (width) 57.6 mm
Viewing range (height) 43.2 mm
screen diagonal 2,8"/7,1 cm
Shell size 50 x 69,2 x 2,45 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Modul
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes