DEM 240320O VMH-PW-N (C1-TOUCH) | Display Elektronik

TFT module, 2"/5.1 cm, with touch function, 240 x 320, DEM 240320O VMH-PW-N (C1-TOUCH)

Order No.: 73S0296
EAN: 4099891978617
MPN:
DEM 240320O VMH-PW-N (C1-TOUCH)
DEM 240320O VMH-PW-N (C1-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,900.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
264 pcs.
18.564 €

TFT Module, DEM 240320O VMH-PW-N (C1-TOUCH), Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 240 x 320
screen diagonal 2"/5,1 cm
Viewing range (height) 30.6 mm
Viewing area (width) 40.8 mm
Technology MVA - Transmissive
Shell size 43,68 x 57,3 x 4,25 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes