DEM 240320P1 VMX-PW-N | Display Elektronik
TFT module, 3.4"/8.63 cm, 240 x 320, DEM 240320P1 VMX-PW-N
Order No.: 73S0297
EAN: 4099891978624
MPN:
DEM 240320P1 VMX-PW-N
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 240320P1 VMX-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 240 x 320 | |
Viewing area (width) | 68.36 mm | |
Viewing range (height) | 51.27 mm | |
screen diagonal | 3,4"/8,63 cm | |
Shell size | 53,91 x 74,33 x 1,99 mm | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |