DEM 240320S TMH-PW-N (C-TOUCH) | Display Elektronik

TFT module, 2.8"/7.1 cm, with touch function, 240 x 320, DEM 240320S TMH-PW-N (C-TOUCH)

Order No.: 73S0302
EAN: 4099891978679
MPN:
DEM 240320S TMH-PW-N (C-TOUCH)
DEM 240320S TMH-PW-N (C-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,772.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
19.8016 €

TFT Module, DEM 240320S TMH-PW-N (C-TOUCH), Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.

Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 240 x 320
screen diagonal 2,8"/7,1 cm
Viewing range (height) 43.2 mm
Viewing area (width) 57.6 mm
Technology TN - Transmissive
Shell size 50 x 69,2 x 4,6 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes