DEM 240320S TMH-PW-N | Display Elektronik
TFT module, 2.8"/7.1 cm, 240 x 320, DEM 240320S TMH-PW-N
Order No.: 73S0300
EAN: 4099891978655
MPN:
DEM 240320S TMH-PW-N
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 240320S TMH-PW-N, Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit.
Technical specifications
Resolution | 240 x 320 | |
Viewing area (width) | 57.6 mm | |
Viewing range (height) | 43.2 mm | |
screen diagonal | 2,8"/7,1 cm | |
Shell size | 50 x 69,2 x 2,3 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |