DEM 320120A VMH-PW-N | Display Elektronik
TFT module, 2.9"/7.36 cm, 320 x 120, DEM 320120A VMH-PW-N
Order No.: 73S0305
EAN: 4099891978709
MPN:
DEM 320120A VMH-PW-N
Unit Price (€ / pc.)
29.6310 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
240 pcs.
19.8016 €
*incl. VAT plus shipping costs
**Subject to prior sale
LCD Module, DEM 320120A VMH-PW-N, Display Elektronik
Features
- Connect Type: Connector
- Viewing Direction: IPS
- Pixel Arrangement: RGB Vertical Stripe
- Display Mode: Normally Black
- Interface type: 18-Bit-RGB
Technical specifications
Resolution | 320 x 120 | |
Viewing area (width) | 26.28 mm | |
Viewing range (height) | 70.08 mm | |
screen diagonal | 2,9"/7,36 cm | |
Shell size | 76,9 x 38,22 x 3,26 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | IPS - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |