DEM 320120A1 VMX-PW-N | Display Elektronik

TFT module, 2.9"/7.36 cm, 320 x 120, DEM 320120A1 VMX-PW-N

Order No.: 73S0306
EAN: 4099891978716
MPN:
DEM 320120A1 VMX-PW-N
DEM 320120A1 VMX-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
20.7893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3,742.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
20.7893 €

LCD Module, DEM 320120A1 VMX-PW-N, Display Elektronik

Features

  • LCD Type: TFT/IPS/Normally Black/Transmissive
  • Viewing Direction: IPS
  • Top polarizer type: Anti-glare (All Directions)
  • Backlight type: 6-Dies White LED
  • Interface type: 18-Bit-RGB
Technical specifications
Resolution 320 x 120
Viewing area (width) 26.28 mm
Viewing range (height) 70.08 mm
screen diagonal 2,9"/7,36 cm
Shell size 76,9 x 38,22 x 3,26 mm
max. operating temperature 85 °C
min. operating temperature -30 °C
Product type TFT-Modul
Technology IPS - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes