DEM 320240A1 TMH-PW-N (A-TOUCH) | Display Elektronik

TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240A1 TMH-PW-N (A-TOUCH)

Order No.: 73S0308
EAN: 4099891978730
MPN:
DEM 320240A1 TMH-PW-N (A-TOUCH)
DEM 320240A1 TMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
38.3656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,877.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
38.3656 €

TFT Module, DEM 320240A1 TMH-PW-N (A-TOUCH), Display Elektronik

Features

  • TFT/Transmissive
  • Viewing Direction: 12:00 O'clock
  • Top polarizer type: Anti-glare
  • Backlight type: 6-Dies White LED
  • Interface type: 18-Bit-MCU
Technical specifications
Product type TFT-Modul
Version mit Touch-Funktion
Resolution 320 x 240
screen diagonal 3,5"/8,9 cm
Viewing range (height) 70.08 mm
Viewing area (width) 52.56 mm
Technology TN - Transmissive
Shell size 76,9 x 63,9 x 4,3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85249100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes