DEM 320240B TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 3.5"/8.9 cm, with touch function, 320 x 240, DEM 320240B TMH-PW-N (A-TOUCH)
Order No.: 73S0309
EAN: 4099891978747
MPN:
DEM 320240B TMH-PW-N (A-TOUCH)
Unit Price (€ / pc.)
24.7639 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 320240B TMH-PW-N (A-TOUCH), Display Elektronik
DEM 320240B TMH-PW-N(A-TOUCH) is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit and a touch screen panel (TSP). The resolution of a 3.5" contains 320RGBx240 dots and can display up to 16.7M colors.
Features
- On-chip voltage generator
- SYNC mode is supported for digital RGB input data format
- Integrated 4-Wire-Resistive Touch-Panel
- RoHS Compliant
Technical specifications
Product type | TFT-Modul | |
Version | mit Touch-Funktion | |
Resolution | 320 x 240 | |
screen diagonal | 3,5"/8,9 cm | |
Viewing range (height) | 70.08 mm | |
Viewing area (width) | 52.56 mm | |
Technology | TN - Transmissive | |
Shell size | 76,9 x 63,9 x 4,4 mm | |
min. operating temperature | -20 °C | |
max. operating temperature | 70 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |