DEM 320240C TMH-PW-N | Display Elektronik

TFT display, 3.5"/8.9 cm, 320 x 240, DEM 320240C TMH-PW-N

Order No.: 71S413
EAN: 4099879006868
MPN:
DEM 320240C TMH-PW-N
DEM 320240C TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
30.0475 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,442.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
48 pcs.
30.0475 €

TFT-Display, DEM 320240C TMH-PW-N, Display Elektronik

DEM 320240C TMH-PW-N is a TM (Transmissive) type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit . The resolution of a 3.5" contains 320RGBx240 dots and can display up to 262K colors. The following table described the features of DEM 320240C TMH-PW-N.

Features

  • QVGA(320 x 240 pixels) resolution
  • Display in 262K colors
  • On-chip voltage generator
  • SYNC mode is supported for digital RGB input data format
Technical specifications
Filter Property Value
Product type TFT display
Resolution 320 x 240
screen diagonal 3.5"/8.9 cm
Viewing range (height) 70.08 mm
Viewing area (width) 52.56 mm
Technology TFT
Shell size 76.9 x 63.9 x 3.3 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85312095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes