DEM 320240D1 TMH-PW-N | Display Elektronik
TFT module, 5.7"/14.5 cm, 320 x 240, DEM 320240D1 TMH-PW-N
Order No.: 73S0311
EAN: 4099891978761
MPN:
DEM 320240D1 TMH-PW-N
Unit Price (€ / pc.)
102.4828 € *
Available: 0 pcs.
Leadtime: 1 Week **
TFT Module, DEM 320240D1 TMH-PW-N, Display Elektronik
DEM 320240D1 TMH-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a driver circuit and a back-light unit. Graphics and texts can be displayed on a QVGA 320 (W) x 3 x 240 (H) dots with 262,144 colors by supplying 18 bits data signal (6bits/each color).
Features
- TN (Twisted Nematic) Mode
- Digital RGB (6bits/color) Data Transfer
- RoHS Compliant
Technical specifications
Resolution | 320 x 240 | |
Viewing area (width) | 86.4 mm | |
Viewing range (height) | 115.2 mm | |
screen diagonal | 5,7"/14,5 cm | |
Shell size | 144 x 104,6 x 7 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Product type | TFT-Modul | |
Technology | TN - Transmissive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85249100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |