DEM 320240G1 TMH-PW-N (A-TOUCH) | Display Elektronik

TFT display with touch function 3.5"/8.9 cm, 320 x 240, DEM 320240G1 TMH-PW-N (A-TOUCH)

Order No.: 71S974
EAN: 4099879007032
MPN:
DEM 320240G1 TMH-PW-N (A-TOUCH)
DEM 320240G1 TMH-PW-N (A-TOUCH) Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
31.059 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,981.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
31.059 €

TFT module, DEM 320240G1 TMH-PW-N (A-TOUCH), Display Electronic

DEM 320240G1 TMH-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.

Technical specifications
Resolution 320 x 240
Version mit Touch-Funktion
Viewing area (width) 70.08 mm
Viewing range (height) 52.56 mm
screen diagonal 3,5"/8,9 cm
Shell size 76,9 x 63,9 x 4,7 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85249100
MSL MSL 1
Original Packaging Tray mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes