DEM 320240G1 TMH-PW-N | Display Elektronik

TFT display, 3.5"/8.9 cm, 320 x 240, DEM 320240G1 TMH-PW-N

Order No.: 71S973
EAN: 4099879007025
MPN:
DEM 320240G1 TMH-PW-N
DEM 320240G1 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,658.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
96 pcs.
17.2788 €

TFT module, DEM 320240G1 TMH-PW-N, Display Electronic

DEM 320240G1 TMH-PW-N (A-TOUCH) is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device.

Technical specifications
Resolution 320 x 240
Viewing area (width) 70.08 mm
Viewing range (height) 52.56 mm
screen diagonal 3,5"/8,9 cm
Shell size 76,9 x 63,9 x 3,2 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Product type TFT-Display
Technology TN - Transmissive
Logistics
Country of origin CN
Customs tariff number 85312095
MSL MSL 1
Original Packaging Tray mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes